+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UCZ2A220MCL1GS

Capacitor: electrolytic; low ESR; SMD; 22uF; 100VDC; Ø10x10mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UCZ2A220MCL1GS
TME Symbol:
UCZ2A220MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...125°C
Manufacturer series
UCZ
Operating current
0.115A
ESR value
0.55Ω
Height
10mm
Diameter
10mm
Capacitors features
  • high reliability
  • long life
Gross weight2 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UCZ2A220MCL1GS
0 in TME stock
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.