+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: YAGEO
Manufacturer | YAGEO | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.35kW | |
Max. off-state voltage | 3.3V | |
Breakdown voltage | 4V | |
Max. forward impulse current | 19A | |
Semiconductor structure | bidirectional | |
Case | SOD323 | |
Mounting | SMD | |
Leakage current | 5µA | |
Kind of package | reel, tape | |
Manufacturer series | UDD32xL01 |