+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UDD32C15L01

Diode: TVS; 0.35kW; 16.7V; 6A; bidirectional; SOD323; reel,tape


Manufacturer: YAGEO

Manufacturer part number:
UDD32C15L01
TME Symbol:
UDD32C15L01

Specification

Manufacturer
YAGEO
Type of diode
TVS
Peak pulse power dissipation
0.35kW
Max. off-state voltage
15V
Breakdown voltage
16.7V
Max. forward impulse current
6A
Semiconductor structure
bidirectional
Case
SOD323
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
UDD32xL01
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes YAGEO,
See other products from this series.:
*
UDD32C15L01
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.