+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UDP3305C

Laboratory power supply: programmable; linear,multi-channel


Manufacturer: UNI-T

Manufacturer part number:
UDP3305C
TME Symbol:
UDP3305C

Specification

Manufacturer
UNI-T
Type of laboratory power supply
programmable
Kind of power supply
linear, multi-channel
Kind of display used
LCD 4,3"
Display parameters
4 digit
Number of channels
3
Output voltage
0...30V DC
Output current
0...5A
Output voltage 2
0...30V DC
Output current 2
0...5A
Output voltage 3
1.8V DC/2.5V DC/3.3V DC/5V DC
Output current 3
3.2A
Output voltage 4
5V DC
Output current 4
2A
Output voltage resolution
10mV
Output current resolution
1mA
Voltage stabilisation
≤0.1%+ 30mV
Current stabilisation
≤0.5%+ 2mA
Dimensions
240x168x347mm
Measuring instrument features
automatic switching to constant voltage or constant current operation
Protection
anti-overload OPP
Maximum power
315W
Voltage (regulated) ripple and noise
≤1mVrms
Plug variant
Schuko
Supply voltage
  • 100...230V AC
Standard equipment
  • mains cable
  • RS232 cable
  • USB cable
Interface
  • RS232
  • USB device
Gross weight12.1884 kg
See other products in this category: Multichannel Power Supplies UNI-T,
*
UDP3305C
6 in TME stock
Net price for quantities from 1 pcs - 365.77 USDGross price for quantities from 1 pcs - 365.77 USD
Net price for quantities from 3 pcs - 341.39 USDGross price for quantities from 3 pcs - 341.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.