+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Manufacturer | SICK | |
Type of automation module | safety relay | |
Number of inputs | 2 | |
Number of outputs | 4 | |
Mounting | for DIN rail mounting | |
Manufacturer series | UE43-3AR | |
Operating temperature | -25...55°C | |
Electrical connection | screw pin | |
Safety category | 4 | |
Safety outputs | NO x3 | |
Auxiliary outputs | NC x1 | |
IP rating | IP20 | |
Body dimensions | 22.5x96.5x114mm | |
Contacts electrical parameters | 24V DC / 4A, 250V AC / 4A | |
Input 1 properties | 2 channel |