+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UEB6-40M/C101N

Circuit breaker; 230VAC; Inom: 10A; Poles: 1+N; Charact: C; 6kA; IP20


Manufacturer: HONGFA RELAY

Manufacturer part number:
UEB6-40M/C101N
TME Symbol:
UEB6-40M/C101N

Specification

Manufacturer
HONGFA RELAY
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
10A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
UEB6-40
Breaker features
visual indication of contacts position
Trade name
MCB
Operating temperature
-30...70°C
Gross weight100.04 g
Certificates
See other products in this category: Circuit Breakers HONGFA RELAY,
See other products from this series.:
*
UEB6-40M/C101N
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 12 pcs - 4.80 USDGross price for quantities from 12 pcs - 4.80 USD
Net price for quantities from 24 pcs - 4.48 USDGross price for quantities from 24 pcs - 4.48 USD
Packaging method by the manufacturer:Cardboard = 12 pcs