+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UEE-5/30-D48NB-C

Converter: DC/DC; 150W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 30A; DIP; THT


Manufacturer: Murata Power Solutions

Manufacturer part number:
UEE-5/30-D48NB-C
TME Symbol:
UEE-5/30-D48NB-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.15kW
Input voltage
36...75V DC
Output voltage
5V DC
Output current
30A
Case
DIP
Mounting
THT
Manufacturer series
UEE
Body dimensions
58.4x22.9x12.7mm
Efficiency
92%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Gross weight37 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
UEE-5/30-D48NB-C
0 in TME stock
Net price for quantities from 126 pcs - 53.03 USDGross price for quantities from 126 pcs - 53.03 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 126.
Multiplicity: 42.