+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UEP1J221MHD

Capacitor: electrolytic; bipolar; THT; 220uF; 63VDC; Ø16x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UEP1J221MHD
TME Symbol:
UEP1J221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
220µF
Operating voltage
63V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
UEP
Nominal life
1000h
Height
25mm
Diameter
16mm
Gross weight7.3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UEP1J221MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.01 USDGross price for quantities from 400 pcs - 1.01 USD
Net price for quantities from 1200 pcs - 0.97 USDGross price for quantities from 1200 pcs - 0.97 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.