+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | bipolar | |
Capacitor application | audio equipment | |
Mounting | THT | |
Capacitance | 330µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø10x12.5mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Operating temperature | -55...105°C | |
Manufacturer series | UEP | |
Nominal life | 1000h | |
Height | 12.5mm | |
Diameter | 10mm |