+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UEP1V470MPD

Capacitor: electrolytic; bipolar; THT; 47uF; 35VDC; Ø8x11.5mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UEP1V470MPD
TME Symbol:
UEP1V470MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
47µF
Operating voltage
35V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
UEP
Nominal life
1000h
Height
11.5mm
Diameter
8mm
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UEP1V470MPD
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.