+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UEP2A101MHD

Capacitor: electrolytic; bipolar; THT; 100uF; 100VDC; Ø16x25mm


Manufacturer: NICHICON

Manufacturer part number:
UEP2A101MHD
TME Symbol:
UEP2A101MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Capacitor application
audio equipment
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
UEP
Nominal life
1000h
Height
25mm
Diameter
16mm
Gross weight7.24 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UEP2A101MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.13 USDGross price for quantities from 400 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 2500 pcs - 1.04 USDGross price for quantities from 2500 pcs - 1.04 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 400.
Multiplicity: 50.