+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UES1106SM-1

Diode: rectifying; SMD; 50ns; MELF; 1.25V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UES1106SM-1
TME Symbol:
UES1106SM-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
50ns
Case
MELF
Max. forward voltage
1.25V
Leakage current
10µA
Gross weight0.092 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
UES1106SM-1
0 in TME stock
Net price for quantities from 100 pcs - 32.06 USDGross price for quantities from 100 pcs - 32.06 USD
No. of pieces (Multiplicity: 1)