+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FULLTECH | |
Type of fan | AC | |
Fan dimensions | Ø112x37mm | |
Kind of fan | axial | |
Power consumption | 16W | |
Current rating | 0.11A | |
Fan efficiency | 144.5m3/h | |
Noise level | 38dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2700rpm | |
Frequency | 50...60Hz | |
Min. insulation resistance | 0.1GΩ | |
Enclosure material | aluminium | |
IP rating | IP44 | |
Leads | leads x2 | |
Operating temperature | -40...70°C | |
Static pressure | 4mm H2O |