+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF15AC23BTH

Fan: AC; 172x150x38mm; axial; 230VAC; 300m3/h; 54dBA; ball; 2850rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF15AC23BTH
TME Symbol:
UF15AC23BTH

Specification

Manufacturer
FULLTECH
Type of fan
AC
Fan dimensions
172x150x38mm
Kind of fan
axial
Power consumption
27W
Current rating
0.11A
Fan efficiency
300m3/h
Noise level
54dBA
Kind of Bearing
ball
Rotational rate/speed
2850rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Enclosure material
aluminium
Leads
connectors
Operating temperature
-40...70°C
Static pressure
17mm H2O
Supply voltage
  • 230V AC
Gross weight731.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF15AC23BTH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.40 USDGross price for quantities from 1 pcs - 50.40 USD
Net price for quantities from 3 pcs - 44.40 USDGross price for quantities from 3 pcs - 44.40 USD
Net price for quantities from 10 pcs - 39.60 USDGross price for quantities from 10 pcs - 39.60 USD
Net price for quantities from 20 pcs - 37.40 USDGross price for quantities from 20 pcs - 37.40 USD
Packaging method by the manufacturer:Cardboard = 20 pcs