+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF15PC23BTH

Fan: AC; Ø171x51mm; axial; 230VAC; 384m3/h; 58dBA; ball; 3400rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF15PC23BTH
TME Symbol:
UF15PC23BTH

Specification

Manufacturer
FULLTECH
Type of fan
AC
Fan dimensions
Ø171x51mm
Kind of fan
axial
Power consumption
29W
Current rating
0.12A
Fan efficiency
384m3/h
Noise level
58dBA
Kind of Bearing
ball
Rotational rate/speed
3400rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Impeller material
plastic
Enclosure material
aluminium
Leads
connectors
Operating temperature
-40...70°C
Supply voltage
  • 230V AC
Gross weight819.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF15PC23BTH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.04 USDGross price for quantities from 1 pcs - 46.04 USD
Net price for quantities from 10 pcs - 37.27 USDGross price for quantities from 10 pcs - 37.27 USD
Net price for quantities from 50 pcs - 35.08 USDGross price for quantities from 50 pcs - 35.08 USD
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 20 pcs