+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FULLTECH | |
Type of fan | AC | |
Kind of fan | radial | |
Fan dimensions | Ø182x85mm | |
Power consumption | 70W | |
Current rating | 0.3A | |
Fan efficiency | 510m3/h | |
Noise level | 63dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2300rpm | |
Frequency | 50...60Hz | |
Min. insulation resistance | 0.1GΩ | |
Impeller material | thermoplastic | |
Enclosure material | aluminium | |
Leads | leads x4 | |
Operating temperature | -40...70°C | |
Static pressure | 25mm H2O | |
Standard equipment | starter capacitor |