+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF180BAB23H1C2A

Fan: AC; axial; 230VAC; Ø180x65.5mm; 570m3/h; 62dBA; ball; 2750rpm

Manufacturer: FULLTECH

Manufacturer part number:
UF180BAB23H1C2A
TME Symbol:
UF180BAB23H1C2A

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø180x65.5mm
Power consumption
76W
Current rating
0.35A
Fan efficiency
570m3/h
Noise level
62dBA
Kind of Bearing
ball
Rotational rate/speed
2750rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Enclosure material
aluminium
Leads
connectors
Operating temperature
-40...70°C
Static pressure
7.5mm H2O
Standard equipment
starter capacitor
Supply voltage
  • 230V AC
Gross weight1.1996 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF180BAB23H1C2A
160 in TME stock
Net price for quantities from 1 pcs - 78.01 USDGross price for quantities from 1 pcs - 78.01 USD
Net price for quantities from 3 pcs - 69.34 USDGross price for quantities from 3 pcs - 69.34 USD
Net price for quantities from 8 pcs - 65.01 USDGross price for quantities from 8 pcs - 65.01 USD
Net price for quantities from 32 pcs - 60.68 USDGross price for quantities from 32 pcs - 60.68 USD
Net price for quantities from 100 pcs - 57.21 USDGross price for quantities from 100 pcs - 57.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 4 pcsCardboard = 16 pcs