+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF200BMB23H1C2B

Fan: AC; axial; 230VAC; Ø197x66mm; 901m3/h; 59dBA; ball; 2550rpm

Manufacturer: FULLTECH

Manufacturer part number:
UF200BMB23H1C2B
TME Symbol:
UF200BMB23H1C2B

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø197x66mm
Power consumption
74W
Current rating
0.29A
Fan efficiency
901m3/h
Noise level
59dBA
Kind of Bearing
ball
Rotational rate/speed
2550rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Enclosure material
aluminium
Leads
leads x2
Operating temperature
-40...70°C
Static pressure
17mm H2O
Supply voltage
  • 230V AC
Gross weight1.9157 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF200BMB23H1C2B
3 in TME stock
Net price for quantities from 1 pcs - 118.22 USDGross price for quantities from 1 pcs - 118.22 USD
Net price for quantities from 3 pcs - 111.93 USDGross price for quantities from 3 pcs - 111.93 USD
Net price for quantities from 8 pcs - 101.25 USDGross price for quantities from 8 pcs - 101.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs