+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF220APA23H2C2A

Fan: AC; radial; 230VAC; Ø220x71mm; 850m3/h; 65dBA; ball; 2500rpm

Manufacturer: FULLTECH

Manufacturer part number:
UF220APA23H2C2A
TME Symbol:
UF220APA23H2C2A

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
radial
Fan dimensions
Ø220x71mm
Power consumption
90W
Current rating
0.35A
Fan efficiency
850m3/h
Noise level
65dBA
Kind of Bearing
ball
Rotational rate/speed
2500rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Impeller material
thermoplastic
Enclosure material
aluminium
Leads
leads x4
Operating temperature
-40...70°C
Static pressure
35mm H2O
Standard equipment
starter capacitor
Supply voltage
  • 230V AC
Gross weight1.942 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF220APA23H2C2A
0 in TME stock
Net price for quantities from 1 pcs - 97.10 USDGross price for quantities from 1 pcs - 97.10 USD
Net price for quantities from 3 pcs - 82.80 USDGross price for quantities from 3 pcs - 82.80 USD
Net price for quantities from 8 pcs - 77.31 USDGross price for quantities from 8 pcs - 77.31 USD
Net price for quantities from 24 pcs - 69.00 USDGross price for quantities from 24 pcs - 69.00 USD
Net price for quantities from 48 pcs - 67.61 USDGross price for quantities from 48 pcs - 67.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs