+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF250APA23H1C2A

Fan: AC; radial; 230VAC; Ø250x99mm; 1309m3/h; 75dBA; ball; 2600rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF250APA23H1C2A
TME Symbol:
UF250APA23H1C2A

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
radial
Fan dimensions
Ø250x99mm
Power consumption
170W
Current rating
0.77A
Fan efficiency
1309m3/h
Noise level
75dBA
Kind of Bearing
ball
Rotational rate/speed
2600rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Impeller material
thermoplastic
Enclosure material
aluminium
Leads
leads x4
Operating temperature
-40...70°C
Static pressure
56mm H2O
Supply voltage
  • 230V AC
Gross weight3.3514 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF250APA23H1C2A
0 in TME stock
Net price for quantities from 1 pcs - 150.00 USDGross price for quantities from 1 pcs - 150.00 USD
Net price for quantities from 3 pcs - 130.00 USDGross price for quantities from 3 pcs - 130.00 USD
Net price for quantities from 8 pcs - 117.00 USDGross price for quantities from 8 pcs - 117.00 USD
Net price for quantities from 24 pcs - 103.00 USDGross price for quantities from 24 pcs - 103.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs