+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF250BMA23H1C2A

Fan: AC; axial; 230VAC; 280x280x80mm; 1785m3/h; 70dBA; ball; 2400rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF250BMA23H1C2A
TME Symbol:
UF250BMA23H1C2A

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Fan dimensions
280x280x80mm
Power consumption
119W
Current rating
0.52A
Fan efficiency
1785m3/h
Noise level
70dBA
Kind of Bearing
ball
Rotational rate/speed
2400rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Enclosure material
aluminium
Leads
screw terminals
Operating temperature
-40...70°C
Static pressure
17.8mm H2O
Supply voltage
  • 230V AC
Gross weight3.1416 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF250BMA23H1C2A
8 in TME stock
Net price for quantities from 1 pcs - 194.43 USDGross price for quantities from 1 pcs - 194.43 USD
Net price for quantities from 3 pcs - 169.63 USDGross price for quantities from 3 pcs - 169.63 USD
Net price for quantities from 12 pcs - 151.77 USDGross price for quantities from 12 pcs - 151.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs