+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF25GCA23-H

Fan: AC; axial; 230VAC; Ø254x89mm; 1110m3/h; 61dBA; ball; 2500rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF25GCA23-H
TME Symbol:
UF25GCA23-H

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø254x89mm
Power consumption
60W
Current rating
0.25A
Fan efficiency
1110m3/h
Noise level
61dBA
Kind of Bearing
ball
Rotational rate/speed
2500rpm
Frequency
50...60Hz
Min. insulation resistance
0.1GΩ
Impeller material
metal
Enclosure material
metal
Leads
connectors
Operating temperature
-40...70°C
Static pressure
11.7mm H2O
Supply voltage
  • 230V AC
Gross weight2.1038 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF25GCA23-H
0 in TME stock
Net price for quantities from 1 pcs - 89.50 USDGross price for quantities from 1 pcs - 89.50 USD
Net price for quantities from 3 pcs - 77.80 USDGross price for quantities from 3 pcs - 77.80 USD
Net price for quantities from 10 pcs - 70.00 USDGross price for quantities from 10 pcs - 70.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs