+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF300BNA23H1C2A

Fan: AC; axial; 230VAC; Ø398x98.3mm; 2436m3/h; 75dBA; ball; 2650rpm


Manufacturer: FULLTECH

Manufacturer part number:
UF300BNA23H1C2A
TME Symbol:
UF300BNA23H1C2A

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø398x98.3mm
Power consumption
150W
Current rating
0.68A
Fan efficiency
2436m3/h
Noise level
75dBA
Kind of Bearing
ball
Rotational rate/speed
2650rpm
Frequency
50Hz
Impeller material
metal
Enclosure material
metal
Leads
connectors
Leads dimensions
2.8x0.5mm
Static pressure
31mm H2O
Kind of motor
1-phase
Supply voltage
  • 230V AC
Gross weight5.5575 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF300BNA23H1C2A
0 in TME stock
Net price for quantities from 1 pcs - 201.38 USDGross price for quantities from 1 pcs - 201.38 USD
Net price for quantities from 4 pcs - 183.16 USDGross price for quantities from 4 pcs - 183.16 USD
Net price for quantities from 12 pcs - 164.02 USDGross price for quantities from 12 pcs - 164.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs