+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UF9439CBP23H-L

Fan: AC; cross flow; 230VAC; 510x150x130mm; 450.5m3/h; 48dBA; ball


Manufacturer: FULLTECH

Manufacturer part number:
UF9439CBP23H-L
TME Symbol:
UF9439CBP23H-L

Specification

Manufacturer
FULLTECH
Type of fan
AC
Kind of fan
cross flow
Fan dimensions
510x150x130mm
Power consumption
43W
Current rating
0.2A
Fan efficiency
450.5m3/h
Noise level
48dBA
Kind of Bearing
ball
Rotational rate/speed
1400rpm
Frequency
50Hz
Min. insulation resistance
0.1GΩ
Impeller material
thermoplastic
Enclosure material
metal
Leads
leads x2
Operating temperature
-40...70°C
Fan motor
with starting capacitor
Static pressure
3.5mm H2O
Supply voltage
  • 230V AC
Gross weight3.833333 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC230V Fans FULLTECH,
*
UF9439CBP23H-L
29 in TME stock
Net price for quantities from 1 pcs - 124.00 USDGross price for quantities from 1 pcs - 124.00 USD
Net price for quantities from 3 pcs - 115.00 USDGross price for quantities from 3 pcs - 115.00 USD
Net price for quantities from 6 pcs - 109.00 USDGross price for quantities from 6 pcs - 109.00 USD
Net price for quantities from 12 pcs - 100.00 USDGross price for quantities from 12 pcs - 100.00 USD
Net price for quantities from 24 pcs - 94.30 USDGross price for quantities from 24 pcs - 94.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs