+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | knife | |
Tip dimensions | 0.29mm | |
Tip temperature | 413°C | |
Applications of soldering equipment | for hot tweezers | |
Quantity in set/package | 2pcs. | |
Related items | CV-H4-UFT, CV-UK4-UFT | |
Technology | Connection Validation™, SmartHeat® | |
Manufacturer series | UltraFine |