+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of tip | with heating element | |
Tip shape | conical | |
Tip dimensions | 0.2mm | |
Tip temperature | 413°C | |
Applications of soldering equipment | for soldering iron | |
Related items | MX-H2-UF, MX-UK2 | |
Technology | SmartHeat® | |
Manufacturer series | UltraFine |