+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UFW1A153MHD

Capacitor: electrolytic; THT; 15000uF; 10VDC; Ø18x35.5mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UFW1A153MHD
TME Symbol:
UFW1A153MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
15mF
Operating voltage
10V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
2.72A
Dissipation
0.24
Height
35.5mm
Diameter
18mm
Gross weight12.757 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW1A153MHD
0 in TME stock
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.