+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UFW1A332MHD

Capacitor: electrolytic; THT; 3300uF; 10VDC; Ø12.5x20mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UFW1A332MHD
TME Symbol:
UFW1A332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
3.3mF
Operating voltage
10V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
1420mA
Dissipation
0.24
Height
20mm
Diameter
12.5mm
Gross weight3.465 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW1A332MHD
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.