+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UFW1A682MHD

Capacitor: electrolytic; THT; 6800uF; 10VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
UFW1A682MHD
TME Symbol:
UFW1A682MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
6.8mF
Operating voltage
10V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
2.15A
Dissipation
0.24
Height
25mm
Diameter
16mm
Gross weight7.05 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW1A682MHD
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2500 pcs - 0.62 USDGross price for quantities from 2500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product