+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UFW1E102MPD

Capacitor: electrolytic; THT; 1000uF; 25VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UFW1E102MPD
TME Symbol:
UFW1E102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
950mA
Dissipation
0.16
Height
20mm
Diameter
10mm
Gross weight2.345 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW1E102MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.28 USDGross price for quantities from 1400 pcs - 0.28 USD
Net price for quantities from 2800 pcs - 0.27 USDGross price for quantities from 2800 pcs - 0.27 USD
Net price for quantities from 5600 pcs - 0.26 USDGross price for quantities from 5600 pcs - 0.26 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 400.
Multiplicity: 200.