+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UFW1E332MHD

Capacitor: electrolytic; THT; 3300uF; 25VDC; Ø16x25mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
UFW1E332MHD
TME Symbol:
UFW1E332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
1.95A
Dissipation
0.16
Height
25mm
Diameter
16mm
Gross weight7.68 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW1E332MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.60 USDGross price for quantities from 800 pcs - 0.60 USD
Net price for quantities from 1200 pcs - 0.59 USDGross price for quantities from 1200 pcs - 0.59 USD
Net price for quantities from 2800 pcs - 0.56 USDGross price for quantities from 2800 pcs - 0.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 800.
Multiplicity: 50.