+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UFW1H331MPD

Capacitor: electrolytic; THT; 330uF; 50VDC; Ø10x16mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UFW1H331MPD
TME Symbol:
UFW1H331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
570mA
Dissipation
0.12
Height
16mm
Diameter
10mm
Gross weight1.7 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW1H331MPD
0 in TME stock
Net price for quantities from 1800 pcs - 0.23 USDGross price for quantities from 1800 pcs - 0.23 USD
Net price for quantities from 3600 pcs - 0.21 USDGross price for quantities from 3600 pcs - 0.21 USD
Net price for quantities from 5400 pcs - 0.21 USDGross price for quantities from 5400 pcs - 0.21 USD
Net price for quantities from 10800 pcs - 0.20 USDGross price for quantities from 10800 pcs - 0.20 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 800.
Multiplicity: 200.