+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UFW2A221MHD

Capacitor: electrolytic; THT; 220uF; 100VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UFW2A221MHD
TME Symbol:
UFW2A221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UFW
Max. forward impulse current
0.6A
Dissipation
0.08
Height
25mm
Diameter
12.5mm
Gross weight4.4 g
Certificates
See other products in this category: THT audio electrolytic capacitors NICHICON,
See other products from this series.:
*
UFW2A221MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.46 USDGross price for quantities from 800 pcs - 0.46 USD
Net price for quantities from 1600 pcs - 0.43 USDGross price for quantities from 1600 pcs - 0.43 USD
Net price for quantities from 2400 pcs - 0.42 USDGross price for quantities from 2400 pcs - 0.42 USD
Net price for quantities from 3200 pcs - 0.41 USDGross price for quantities from 3200 pcs - 0.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.