+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UG2KB80TB

Bridge rectifier: single-phase; Urmax: 800V; If: 2A; Ifsm: 60A; flat


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
UG2KB80TB
TME Symbol:
UG2KB80TB-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
2A
Max. forward impulse current
60A
Version
flat
Case
D3K
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SMC DIODE SOLUTIONS,
*
UG2KB80TB
0 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 37 pcs - 0.19 USDGross price for quantities from 37 pcs - 0.19 USD
Net price for quantities from 148 pcs - 0.15 USDGross price for quantities from 148 pcs - 0.15 USD
Net price for quantities from 740 pcs - 0.14 USDGross price for quantities from 740 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.