+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHB-CM-U3P1U2P3-01

Hub USB; USB A socket x4,USB C plug; USB 2.0,USB 3.1 Gen 1


Manufacturer: GEMBIRD

Manufacturer part number:
UHB-CM-U3P1U2P3-01
TME Symbol:
UHB-CM-U3P1U2P3-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1
Manufacturer series
Cablexpert
Colour
grey
Number of ports
4
Cable length
0.12m
Enclosure material
aluminium
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight55.98 g
Certificates
EAN code8716309124225
See other products in this category: Computer Adapters GEMBIRD,
See other products from this series.:
*
UHB-CM-U3P1U2P3-01
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 3 pcs - 7.02 USDGross price for quantities from 3 pcs - 7.02 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD