+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHB-U3P1U2P3P-01

Hub USB; USB A socket x4,USB A plug; USB 2.0,USB 3.1 Gen 1

Manufacturer: GEMBIRD

Manufacturer part number:
UHB-U3P1U2P3P-01
TME Symbol:
UHB-U3P1U2P3P-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.1 Gen 1
PC accessories features
with switch
Colour
black
Number of ports
4
Cable length
0.25m
Enclosure material
plastic
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight94.5 g
Certificates
EAN code8716309124645
See other products in this category: Computer Adapters GEMBIRD
*
UHB-U3P1U2P3P-01
Product withdrawn from the offer
Use the specification table below to search for similar products