+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHD0J222MPD1TD

Capacitor: electrolytic; low ESR; THT; 2.2mF; 6.3VDC; Ø10x25mm


Manufacturer: NICHICON

Manufacturer part number:
UHD0J222MPD1TD
TME Symbol:
UHD0J222MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
6.3V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Impedance
22mΩ
Operating temperature
-40...105°C
Operating current
2.15A
Leakage current
138.6µA
Height
25mm
Diameter
10mm
Gross weight2.9 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD0J222MPD1TD
0 in TME stock
Net price for quantities from 1500 pcs - 0.30 USDGross price for quantities from 1500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.