+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHD0J562MHD6TN

Capacitor: electrolytic; low ESR; THT; 5600uF; 6.3VDC; ±20%; 5000h


Manufacturer: NICHICON

Manufacturer part number:
UHD0J562MHD6TN
TME Symbol:
UHD0J562MHD6TN

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
5.6mF
Operating voltage
6.3V DC
Body dimensions
Ø12.5x35.5mm
Terminal pitch
7.49mm
Tolerance
±20%
Service life
5000h
Impedance
0.5Ω
Operating temperature
-40...105°C
Operating current
3.4A
Height
35.5mm
Diameter
12.5mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD0J562MHD6TN
0 in TME stock
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.