+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHD1C102MPD

Capacitor: electrolytic; low ESR; THT; 1000uF; 16VDC; Ø10x20mm

Manufacturer: NICHICON

Manufacturer part number:
UHD1C102MPD
TME Symbol:
UHD1C102MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
4000h
Impedance
23mΩ
Operating temperature
-40...105°C
Operating current
1.82A
Leakage current
0.16mA
Height
20mm
Diameter
10mm
Gross weight1.625 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1C102MPD
0 in TME stock
Net price for quantities from 1400 pcs - 0.25 USDGross price for quantities from 1400 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 400)