+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHD1C392MHD

Capacitor: electrolytic; low ESR; THT; 3900uF; 16VDC; Ø16x25mm

Manufacturer: NICHICON

Manufacturer part number:
UHD1C392MHD
TME Symbol:
UHD1C392MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.9mF
Operating voltage
16V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.49mm
Tolerance
±20%
Service life
5000h
Impedance
0.4Ω
Operating temperature
-40...105°C
Operating current
3.46A
Height
25mm
Diameter
16mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1C392MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.04 USDGross price for quantities from 400 pcs - 1.04 USD
No. of pieces (Multiplicity: 400)