+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHD1E102MHD1TO

Capacitor: electrolytic; low ESR; THT; 1mF; 25VDC; Ø12.5x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHD1E102MHD1TO
TME Symbol:
UHD1E102MHD1TO

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
21mΩ
Operating temperature
-40...105°C
Operating current
2.36A
Leakage current
0.25mA
Height
20mm
Diameter
12.5mm
Gross weight3.647 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1E102MHD1TO
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.