+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHD1H101MPD

Capacitor: electrolytic; low ESR; THT; 100uF; 50VDC; Ø8x11.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHD1H101MPD
TME Symbol:
UHD1H101MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
3000h
Impedance
74mΩ
Operating temperature
-40...105°C
Operating current
724mA
Leakage current
50µA
Height
11.5mm
Diameter
8mm
Gross weight0.933 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1H101MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)