+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHD1H681MHD

Capacitor: electrolytic; low ESR; THT; 680uF; 50VDC; Ø12.5x30.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHD1H681MHD
TME Symbol:
UHD1H681MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
50V DC
Body dimensions
Ø12.5x30.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.6Ω
Operating temperature
-40...105°C
Operating current
2.86A
Height
30.5mm
Diameter
12.5mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1H681MHD
0 in TME stock
Net price for quantities from 600 pcs - 0.73 USDGross price for quantities from 600 pcs - 0.73 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.