+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHD1V271MPD

Capacitor: electrolytic; low ESR; THT; 270uF; 35VDC; Ø8x20mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UHD1V271MPD
TME Symbol:
UHD1V271MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
35V DC
Body dimensions
Ø8x20mm
Tolerance
±20%
Service life
3000h
Impedance
Operating temperature
-40...105°C
Operating current
1.25A
Height
20mm
Diameter
8mm
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
*
UHD1V271MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 2 000)