+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHE1A102MPD1TA

Capacitor: electrolytic; low ESR; THT; 1000uF; 10VDC; Ø8x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHE1A102MPD1TA
TME Symbol:
UHE1A102MPD1TA

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø8x20mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
6000h
Impedance
69mΩ
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
1.05A
Kind of package
Ammo Pack
Height
20mm
Diameter
8mm
Gross weight1.795 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE1A102MPD1TA
0 in TME stock
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs