+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHE1E472MHD6

Capacitor: electrolytic; low ESR; THT; 4700uF; 25VDC; Ø18x35.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHE1E472MHD6
TME Symbol:
UHE1E472MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.7mF
Operating voltage
25V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
14mΩ
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
4220mA
Height
35.5mm
Diameter
18mm
Gross weight13.3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE1E472MHD6
0 in TME stock
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.60 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.