+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHE1H102MHD

Capacitor: electrolytic; low ESR; THT; 1000uF; 50VDC; Ø12.5x40mm


Manufacturer: NICHICON

Manufacturer part number:
UHE1H102MHD
TME Symbol:
UHE1H102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
50V DC
Body dimensions
Ø12.5x40mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Impedance
21mΩ
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
2.92A
Height
40mm
Diameter
12.5mm
Gross weight7.895 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE1H102MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.