+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHE1H471MPD

Capacitor: electrolytic; low ESR; THT; 470uF; 50VDC; Ø10x31.5mm

Manufacturer: NICHICON

Manufacturer part number:
UHE1H471MPD
TME Symbol:
UHE1H471MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø10x31.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
7000h
Impedance
43mΩ
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
1.69A
Height
31.5mm
Diameter
10mm
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE1H471MPD
0 in TME stock
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.