+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHE1J471MHD6

Capacitor: electrolytic; low ESR; THT; 470uF; 63VDC; Ø16x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHE1J471MHD6
TME Symbol:
UHE1J471MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Impedance
91mΩ
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
1.13A
Height
20mm
Diameter
16mm
Gross weight6.25 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE1J471MHD6
0 in TME stock
Net price for quantities from 600 pcs - 0.71 USDGross price for quantities from 600 pcs - 0.71 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.