+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UHE1V221MPD1CM

Capacitor: electrolytic; low ESR; THT; 220uF; 35VDC; Ø8x15mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UHE1V221MPD1CM
TME Symbol:
UHE1V221MPD1CM

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø8x15mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
7000h
Operating temperature
-40...105°C
Manufacturer series
UHE
Operating current
588mA
Height
15mm
Diameter
8mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UHE1V221MPD1CM
0 in TME stock
Net price for quantities from 3600 pcs - 0.19 USDGross price for quantities from 3600 pcs - 0.19 USD
No. of pieces (Multiplicity: 3 600)
Minimum order quantity: 3 600.
Multiplicity: 3 600.